ISL81601FRZ-T7A
vs
ADP1074ACCZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN,
LGA-24
Pin Count
32
24
Manufacturer Package Code
L32.5X5B
CC-24-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
4.5 V
4.7 V
Input Voltage-Nom
8 V
24 V
JESD-30 Code
S-PQCC-N32
R-XBGA-B24
JESD-609 Code
e3
Length
5 mm
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
32
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
TFLGA
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
650 kHz
600 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
BUTT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
5 mm
4 mm
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2018-08-06
Samacsys Description
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Samacsys Modified On
2023-07-27 11:26:27
Category CO2 Kg
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V
Package Equivalence Code
LGA24(UNSPEC)
Compare ISL81601FRZ-T7A with alternatives
Compare ADP1074ACCZ-RL with alternatives