ISL80112IRAJZ-T13 vs MAX8527EUD-T feature comparison

ISL80112IRAJZ-T13 Renesas Electronics Corporation

Buy Now Datasheet

MAX8527EUD-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.115 V 0.2 V
Dropout Voltage1-Nom 0.053 V 0.1 V
JESD-30 Code S-PDSO-N10 R-PDSO-G14
JESD-609 Code e3 e0
Length 3 mm 5 mm
Line Regulation-Max (%/V) 0.046875 0.15
Load Regulation-Max(%) 0.0689%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 14
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 2 A 2 A
Output Voltage1-Max 3.3 V 3.4 V
Output Voltage1-Min 0.8 V 0.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC10,.12,20 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code TSSOP
Pin Count 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified

Compare ISL80112IRAJZ-T13 with alternatives

Compare MAX8527EUD-T with alternatives