ISL76123AHZ-T7
vs
ISL54057IRUZ-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
,
|
VQCCN, LCC16,.07X.1,16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
DIFFERENTIAL MULTIPLEXER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
uTQFN
|
Pin Count |
|
16
|
JESD-30 Code |
|
R-PQCC-N16
|
JESD-609 Code |
|
e3
|
Length |
|
2.6 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
65 dB
|
On-state Resistance Match-Nom |
|
0.09 Ω
|
On-state Resistance-Max (Ron) |
|
0.75 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC16,.07X.1,16
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.55 mm
|
Signal Current-Max |
|
0.3 A
|
Supply Current-Max (Isup) |
|
0.0011 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
1.6 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
1.8 mm
|
|
|
|
Compare ISL76123AHZ-T7 with alternatives
Compare ISL54057IRUZ-T with alternatives