ISL76123AHZ-T7
vs
ISL5120CB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
,
|
PLASTIC, MS-012-AA, SOIC-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPST
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Normal Position |
|
NO
|
Number of Channels |
|
1
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Off-state Isolation-Nom |
|
76 dB
|
On-state Resistance Match-Nom |
|
1 Ω
|
On-state Resistance-Max (Ron) |
|
60 Ω
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
120 ns
|
Switch-on Time-Max |
|
200 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare ISL76123AHZ-T7 with alternatives
Compare ISL5120CB with alternatives