ISL76123AHZ-T
vs
ADG820BRT-REEL7
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT23
|
SOT-23
|
Package Description |
LSSOP,
|
LSSOP, TSOP6,.11,37
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
P6.064
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-03-08
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Off-state Isolation-Nom |
76 dB
|
71 dB
|
On-state Resistance Match-Nom |
0.8 Ω
|
0.06 Ω
|
On-state Resistance-Max (Ron) |
60 Ω
|
1.4 Ω
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
1.65 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Switch-off Time-Max |
|
45 ns
|
Switch-on Time-Max |
|
35 ns
|
Switching |
|
MAKE-BEFORE-BREAK
|
Technology |
|
CMOS
|
|
|
|
Compare ISL76123AHZ-T with alternatives
Compare ADG820BRT-REEL7 with alternatives