ISL76123AHZ-T vs ADG784BCP-REEL7 feature comparison

ISL76123AHZ-T Renesas Electronics Corporation

Buy Now Datasheet

ADG784BCP-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ANALOG DEVICES INC
Part Package Code SOT23 QFN
Package Description LSSOP, CSP-20
Pin Count 6 20
Manufacturer Package Code P6.064
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-03-08
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G6 S-XQCC-N20
JESD-609 Code e3 e0
Length 2.9 mm 4 mm
Moisture Sensitivity Level 2 3
Number of Channels 1 2
Number of Functions 1 4
Number of Terminals 6 20
Off-state Isolation-Nom 76 dB 65 dB
On-state Resistance Match-Nom 0.8 Ω 0.15 Ω
On-state Resistance-Max (Ron) 60 Ω 10 Ω
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.45 mm 0.9 mm
Supply Voltage-Max (Vsup) 12 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 1.6 mm 4 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature ALSO OPERATES AT 5V SUPPLY
Package Equivalence Code LCC20,.16SQ,20
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.001 mA
Switch-off Time-Max 10 ns
Switch-on Time-Max 25 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS

Compare ISL76123AHZ-T with alternatives

Compare ADG784BCP-REEL7 with alternatives