ISL76123AHZ-T
vs
ADG820BRM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
SOT
SOIC
Package Description
TSOP, TSOP6,.11,37
TSSOP, TSSOP8,.19
Pin Count
6
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
6
8
On-state Resistance-Max (Ron)
60 Ω
1.4 Ω
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switching
BREAK-BEFORE-MAKE
MAKE-BEFORE-BREAK
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
5
Samacsys Manufacturer
Analog Devices
Length
3 mm
Number of Channels
1
Off-state Isolation-Nom
71 dB
On-state Resistance Match-Nom
0.06 Ω
Seated Height-Max
1.09 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Switch-off Time-Max
45 ns
Switch-on Time-Max
35 ns
Technology
CMOS
Width
3 mm
Compare ISL76123AHZ-T with alternatives
Compare ADG820BRM with alternatives