ISL7124SRHQF vs ISL7124SRHQF feature comparison

ISL7124SRHQF Intersil Corporation

Buy Now Datasheet

ISL7124SRHQF Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DFP CFP
Package Description DFP, FL14,.25 DFP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.4 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e3 e3
Low-Bias NO
Low-Offset NO
Micropower YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm 2.92 mm
Slew Rate-Min 0.4 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 17.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Gain-Min 20000
Wideband NO
Width 6.285 mm 6.285 mm
Base Number Matches 1 1
Manufacturer Package Code K14.A
Samacsys Manufacturer Renesas Electronics

Compare ISL7124SRHQF with alternatives

Compare ISL7124SRHQF with alternatives