ISL6566CRZR5184 vs ISL6566CRR5184 feature comparison

ISL6566CRZR5184 Intersil Corporation

Buy Now Datasheet

ISL6566CRR5184 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC40,.24SQ,20 HVQCCN,
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PQCC-N40 S-PQCC-N40
JESD-609 Code e3 e0
Length 6 mm 6 mm
Moisture Sensitivity Level 4 2
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6 mm 6 mm
Base Number Matches 1 1

Compare ISL6566CRZR5184 with alternatives

Compare ISL6566CRR5184 with alternatives