ISL6527IB vs ISL6526IBZ-T feature comparison

ISL6527IB Rochester Electronics LLC

Buy Now Datasheet

ISL6526IBZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC QFN, SOIC
Package Description PLASTIC, MS-012AB, SOIC-14 ROHS COMPLIANT, PLASTIC, MS-012-AB, SOIC-14
Pin Count 14 16, 14
Reach Compliance Code unknown compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 151.15 151.15
CO2e (mg) 1819.846 1819.846
Category CO2 Kg 12.04 12.04
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 340 kHz 340 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
parentfamilyid 1750880
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Total Weight 129.6802
CO2 1561.349608
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Output Current-Max 2 A
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified

Compare ISL6527IB with alternatives

Compare ISL6526IBZ-T with alternatives