ISL6426IB
vs
ISL6426IBZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MS-012-AC, SOIC-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
12.04
Average Weight (mg)
162.05
162.05
CO2e (mg)
1951.082
1951.082
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
3.63 V
3.63 V
Input Voltage-Min
2.97 V
2.97 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
770 kHz
770 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
EU RoHS Version
RoHS 2 (2011/65/EU)
Moisture Sensitivity Level
3
Compare ISL6426IB with alternatives
Compare ISL6426IBZ with alternatives