ISL6420BMAEP vs ISL6420AIR feature comparison

ISL6420BMAEP Intersil Corporation

Buy Now Datasheet

ISL6420AIR Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QSOP QFN
Package Description 0.150 INCH, PLASTIC, QSOP-20 HVQCCN, LCC20,.16SQ,20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 28 V
Input Voltage-Min 5.6 V 5.6 V
JESD-30 Code R-PDSO-G20 S-PQCC-N20
Length 8.65 mm 4 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP20,.25 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 1400 kHz 1400 kHz
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3.895 mm 4 mm
Base Number Matches 2 4
Rohs Code No
Input Voltage-Nom 12 V
JESD-609 Code e0
Output Current-Max 0.05 A
Terminal Finish TIN LEAD

Compare ISL6420BMAEP with alternatives

Compare ISL6420AIR with alternatives