ISL6420AIRZ vs ISL6420IRZ feature comparison

ISL6420AIRZ Intersil Corporation

Buy Now Datasheet

ISL6420IRZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-20 HVQCCN,
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO AVAILABLE AS LOW AS 0.6V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 16 V
Input Voltage-Min 5.6 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.05 A 0.7 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1400 kHz 1400 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare ISL6420AIRZ with alternatives

Compare ISL6420IRZ with alternatives