ISL6420AIR-TK vs ISL6420BIRZ-TK feature comparison

ISL6420AIR-TK Intersil Corporation

Buy Now Datasheet

ISL6420BIRZ-TK Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code QFN QFN
Package Description 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 HVQCCN,
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 28 V
Input Voltage-Min 5.6 V 5.6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e0 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL BUCK
Switching Frequency-Max 1400 kHz 1400 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code L20.4X4
Factory Lead Time 18 Weeks
Date Of Intro 2017-11-02
Samacsys Manufacturer Renesas Electronics
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6420AIR-TK with alternatives

Compare ISL6420BIRZ-TK with alternatives