ISL6411IR-T5K
vs
ISL6412IR-TK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
PLASTIC, MO-220VGGC, MLFP, QFN-20
|
4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.125 V
|
0.125 V
|
Dropout Voltage2-Max |
0.275 V
|
0.16 V
|
Input Voltage Absolute-Max |
7 V
|
7 V
|
Input Voltage-Max |
3.6 V
|
3.6 V
|
Input Voltage-Min |
3 V
|
3 V
|
JESD-30 Code |
S-PQCC-N16
|
S-PQCC-N16
|
JESD-609 Code |
e0
|
|
Length |
4 mm
|
4 mm
|
Line Regulation-Max |
0.0026%
|
0.0025%
|
Load Regulation-Max |
0.0284%
|
0.028%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Number of Terminals |
16
|
16
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
0.33 A
|
Output Current2-Max |
0.3 A
|
0.225 A
|
Output Voltage1-Max |
1.827 V
|
1.836 V
|
Output Voltage1-Min |
1.773 V
|
1.764 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Output Voltage2-Max |
2.8826 V
|
2.856 V
|
Output Voltage2-Min |
2.7974 V
|
2.744 V
|
Output Voltage2-Nom |
2.84 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.16SQ,25
|
LCC16,.16SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare ISL6411IR-T5K with alternatives
Compare ISL6412IR-TK with alternatives