ISL6410AIR-TK
vs
ISL6410AIU-T5K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PQCC-N16
S-PDSO-G10
Length
4 mm
3 mm
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.3 A
1.3 A
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
860 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3 mm
Base Number Matches
3
2
Rohs Code
No
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP10,.19,20
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Compare ISL6410AIR-TK with alternatives
Compare ISL6410AIU-T5K with alternatives