ISL6406IR vs ISL6406CR feature comparison

ISL6406IR Intersil Corporation

Buy Now Datasheet

ISL6406CR Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN QFN
Package Description PLASTIC, MO-220-VHHB, MLFP, QFN-16 PLASTIC, MO-220-VHHB, MLFP, QFN-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e0 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.20SQ,25 LCC20,.20SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 770 kHz 770 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 6 4
Factory Lead Time 4 Weeks

Compare ISL6406IR with alternatives

Compare ISL6406CR with alternatives