ISL6334ACRZ-T
vs
ISL6334ACRZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40
HVQCCN, LCC40,.24SQ,20
Pin Count
40
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
26 Weeks
Additional Feature
ALSO OPERATES IN CURRENT MODE
ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
4.75 V
4.75 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
6 mm
Base Number Matches
4
6
Compare ISL6334ACRZ-T with alternatives
Compare ISL6334ACRZ with alternatives