ISL6327IRZ vs ISL6327IRZ-T feature comparison

ISL6327IRZ Rochester Electronics LLC

Buy Now Datasheet

ISL6327IRZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC48,.27SQ,20
Pin Count 48 48
Reach Compliance Code unknown compliant
Additional Feature IT CAN ALSO OPERATE WITH CURRENT MODE IT CAN ALSO OPERATE WITH CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current-Max 0.0005 A
Package Equivalence Code LCC48,.27SQ,20
Qualification Status Not Qualified

Compare ISL6327IRZ with alternatives

Compare ISL6327IRZ-T with alternatives