ISL62883HRTZ-T7
vs
ISL62882IRTZ-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
,
|
HQCCN, LCC40,.2SQ,16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TQFN
|
Pin Count |
|
40
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
ALSO HAS PWM CONTROL TECHNIQUE
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max |
|
5.25 V
|
Input Voltage-Min |
|
4.75 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
S-PQCC-N40
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HQCCN
|
Package Equivalence Code |
|
LCC40,.2SQ,16
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
PHASE-SHIFT
|
Switching Frequency-Max |
|
500 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare ISL62882IRTZ-T with alternatives