ISL6262ACRZ
vs
ISL62883IRTZ-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QFN
TQFN
Package Description
HVQCCN, LCC48,.27SQ,20
HQCCN, LCC40,.2SQ,16
Pin Count
48
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
26 Weeks
Additional Feature
ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE
ALSO HAS PWM CONTROL TECHNIQUE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
HYSTERETIC CURRENT MODE
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
4.75 V
4.75 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PQCC-N48
S-PQCC-N40
JESD-609 Code
e3
e3
Length
7 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
40
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-10 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HQCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC40,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PHASE-SHIFT
Switching Frequency-Max
500 kHz
500 kHz
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
5 mm
Base Number Matches
2
2
Compare ISL6262ACRZ with alternatives
Compare ISL62883IRTZ-T with alternatives