ISL6227IAZ-T vs ISL6227IA-T feature comparison

ISL6227IAZ-T Rochester Electronics LLC

Buy Now Datasheet

ISL6227IA-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP28,.25
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE HYSTERETIC CURRENT MODE
Input Voltage-Max 28 V 28 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 16 V 16 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 9.905 mm 9.905 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 345 kHz 345 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.895 mm 3.895 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SSOP28,.25
Qualification Status Not Qualified

Compare ISL6227IAZ-T with alternatives

Compare ISL6227IA-T with alternatives