ISL6227IA-T
vs
ISL6227IA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP28,.25
SSOP, SSOP28,.25
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
HYSTERETIC CURRENT MODE
Input Voltage-Max
28 V
28 V
Input Voltage-Min
5 V
5 V
Input Voltage-Nom
16 V
16 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.905 mm
9.905 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.25
SSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PHASE-SHIFT
Switching Frequency-Max
345 kHz
345 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.895 mm
3.895 mm
Base Number Matches
1
4
Compare ISL6227IA-T with alternatives
Compare ISL6227IA with alternatives