ISL6217ACV-T
vs
ISL62381HRTZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
TSSOP,
HVQCCN, LCC32,.2SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
25 V
Input Voltage-Min
4.75 V
5.5 V
Input Voltage-Nom
5 V
12 V
JESD-30 Code
R-PDSO-G38
S-PQCC-N32
Length
9.7 mm
5 mm
Number of Functions
1
1
Number of Terminals
38
32
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.2 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
600 kHz
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
5 mm
Base Number Matches
2
2
Part Package Code
TQFN
Pin Count
32
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Current-Max
0.19 A
Output Voltage-Nom
5 V
Package Equivalence Code
LCC32,.2SQ,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL62381HRTZ with alternatives