ISL59885ISZ-T13
vs
LMH1980MM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOICN
Package Description
SOP,
MSOP-10
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
S-PDSO-G10
JESD-609 Code
e3
e0
Length
4.9022 mm
3 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.09 mm
Supply Voltage-Max (Vsup)
5 V
5 V
Supply Voltage-Min (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9116 mm
3 mm
Base Number Matches
2
2
Rohs Code
No
Package Equivalence Code
TSSOP10,.19,20
Supply Current-Max
14 mA
Compare ISL59885ISZ-T13 with alternatives
Compare LMH1980MM with alternatives