ISL59885ISZ vs ISL59885ISZ-T7 feature comparison

ISL59885ISZ Intersil Corporation

Buy Now Datasheet

ISL59885ISZ-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 26 Weeks
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2

Compare ISL59885ISZ with alternatives

Compare ISL59885ISZ-T7 with alternatives