ISL59885IS-T7 vs ISL59885IS feature comparison

ISL59885IS-T7 Intersil Corporation

Buy Now Datasheet

ISL59885IS Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 1

Compare ISL59885IS-T7 with alternatives

Compare ISL59885IS with alternatives