ISL59885IS vs BA7062FT1 feature comparison

ISL59885IS Intersil Corporation

Buy Now Datasheet

BA7062FT1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROHM CO LTD
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 LSOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3/e2
Length 4.9022 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7 mm
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare ISL59885IS with alternatives

Compare BA7062FT1 with alternatives