ISL55001IBZ-T7 vs ISL55001IBZ feature comparison

ISL55001IBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL55001IBZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks 18 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code M8.15E
Date Of Intro 2017-10-24
Samacsys Manufacturer Renesas Electronics
Average Bias Current-Max (IIB) 3.5 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 3000 µV
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Slew Rate-Nom 280000 V/us
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 70000

Compare ISL55001IBZ-T7 with alternatives

Compare ISL55001IBZ with alternatives