ISL54302IRZ-T vs ADG820BRM feature comparison

ISL54302IRZ-T Intersil Corporation

Buy Now Datasheet

ADG820BRM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code QFN SOIC
Package Description HVQCCN, LCC20,.16SQ,20 TSSOP,
Pin Count 20 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code S-PQCC-N20 S-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 1 1
Number of Functions 4 1
Number of Terminals 20 8
Off-state Isolation-Nom 45 dB 71 dB
On-state Resistance Match-Nom 0.3 Ω 0.06 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.09 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 1.8 V
Supply Voltage-Nom (Vsup) 9 V 3 V
Surface Mount YES YES
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
On-state Resistance-Max (Ron) 1.4 Ω
Switch-off Time-Max 45 ns
Switch-on Time-Max 35 ns

Compare ISL54302IRZ-T with alternatives

Compare ADG820BRM with alternatives