ISL54302IRZ-T
vs
ADG752BRT-REEL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
SOT-23
|
Package Description |
HVQCCN, LCC20,.16SQ,20
|
SOT-23, 6 PIN
|
Pin Count |
20
|
6
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
S-PQCC-N20
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
4 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-3 V
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
1
|
Number of Terminals |
20
|
6
|
Off-state Isolation-Nom |
45 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
0.2 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
COMMON OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LSSOP
|
Package Equivalence Code |
LCC20,.16SQ,20
|
TSOP6,.11,37
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
9 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switching |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
1.65 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
|
Normal Position |
|
NO/NC
|
On-state Resistance-Max (Ron) |
|
50 Ω
|
Switch-off Time-Max |
|
8 ns
|
Switch-on Time-Max |
|
18 ns
|
|
|
|
Compare ISL54302IRZ-T with alternatives
Compare ADG752BRT-REEL with alternatives