ISL54302IRZ vs MAX4643ETA-T feature comparison

ISL54302IRZ Intersil Corporation

Buy Now Datasheet

MAX4643ETA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC20,.16SQ,20 ,
Pin Count 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 1
Number of Functions 4
Number of Terminals 20
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 0.3 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 9 V
Surface Mount YES
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4 mm
Base Number Matches 2 2
Pbfree Code No

Compare ISL54302IRZ with alternatives

Compare MAX4643ETA-T with alternatives