ISL54302IRZ vs ISL5120IBZ feature comparison

ISL54302IRZ Intersil Corporation

Buy Now Datasheet

ISL5120IBZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN SOIC, SOT
Package Description HVQCCN, LCC20,.16SQ,20 LEAD FREE, PLASTIC, MS-012-AA, SOIC-8
Pin Count 20 8, 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code S-PQCC-N20 R-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 20 8
Off-state Isolation-Nom 45 dB 76 dB
On-state Resistance Match-Nom 0.3 Ω 1 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC20,.16SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 3.6 V
Supply Voltage-Min (Vsup) 5 V 3 V
Supply Voltage-Nom (Vsup) 9 V 3.3 V
Surface Mount YES YES
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.9 mm
Base Number Matches 2 2
Normal Position NO
On-state Resistance-Max (Ron) 60 Ω
Switch-off Time-Max 120 ns
Switch-on Time-Max 200 ns

Compare ISL54302IRZ with alternatives

Compare ISL5120IBZ with alternatives