ISL54205AIRUZ-T vs ISL54205BIRUZ-T feature comparison

ISL54205AIRUZ-T Intersil Corporation

Buy Now Datasheet

ISL54205BIRUZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, uTQFN DFN, uTQFN
Package Description VQCCN, LCC10,.06X.08,20 VQCCN, SOLCC10,.12,20
Pin Count 10, 10 10, 10
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PQCC-N10 R-PQCC-N10
JESD-609 Code e3 e4
Length 2.1 mm 2.1 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 10
On-state Resistance Match-Nom 0.02 Ω 0.02 Ω
On-state Resistance-Max (Ron) 5.5 Ω 4 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Equivalence Code LCC10,.06X.08,20 SOLCC10,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 48 ns
Switch-on Time-Max 67 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature USB SWITCH PROPERTIES, ANALOG INPUT VOLTAGE MAX= 3.6V, RON= 30 OHM, DELTA RON(NOMINAL)= 0.06 OHM