ISL54102ACQZ
vs
ISL54102CQZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
MQFP
MQFP
Package Description
,
14 X 20 MM, ROHS COMPLIANT, PLASTIC, MQFP-128
Pin Count
128
128
Manufacturer Package Code
MDP0055
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-12
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
2A
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
4 Weeks
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PQFP-G128
Length
20 mm
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm