ISL54054IRUZ-T
vs
ADG708BRUZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
1.2 mm
|
5 mm
|
Number of Channels |
1
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
16
|
Off-state Isolation-Nom |
74 dB
|
60 dB
|
On-state Resistance Match-Nom |
0.4 Ω
|
0.4 Ω
|
On-state Resistance-Max (Ron) |
1.7 Ω
|
4.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Equivalence Code |
SOLCC6,.04,16
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
0.55 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Package Description |
|
TSSOP,
|
Pin Count |
|
16
|
Additional Feature |
|
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Switch-off Time-Max |
|
15 ns
|
Switch-on Time-Max |
|
25 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare ISL54054IRUZ-T with alternatives
Compare ADG708BRUZ with alternatives