ISL54049IRUZ-T
vs
ISL5121IBZ-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
uTQFN
|
SOIC, SOT
|
Package Description |
1.8 X 1.4 MM, 0.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-255, MICRO, TQFN-10
|
SOP, SOP8,.25
|
Pin Count |
10
|
8, 8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-XQCC-N10
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
1.8 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NC
|
NC
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
8
|
Off-state Isolation-Nom |
62 dB
|
76 dB
|
On-state Resistance Match-Nom |
0.08 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
0.7 Ω
|
60 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
SOP
|
Package Equivalence Code |
LCC10,.06X.07,16
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.55 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
4.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
1.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Switch-off Time-Max |
|
120 ns
|
Switch-on Time-Max |
|
200 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISL54049IRUZ-T with alternatives
Compare ISL5121IBZ-T with alternatives