ISL5120IB vs MAX4638EUE+ feature comparison

ISL5120IB Rochester Electronics LLC

Buy Now Datasheet

MAX4638EUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TSSOP
Package Description SOP, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count 8 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 8 16
Off-state Isolation-Nom 76 dB
On-state Resistance Match-Nom 1 Ω 0.2 Ω
On-state Resistance-Max (Ron) 60 Ω 3.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 2.75 V
Supply Voltage-Min (Vsup) 3 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 120 ns 20 ns
Switch-on Time-Max 200 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.001 mA
Switching BREAK-BEFORE-MAKE

Compare ISL5120IB with alternatives

Compare MAX4638EUE+ with alternatives