ISL5120CB-T
vs
ADG820BRT-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
SOIC
SOT-23
Package Description
PLASTIC, MS-012-AA, SOIC-8
LSSOP, TSOP6,.11,37
Pin Count
8
6
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e0
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
Number of Channels
1
1
Number of Functions
2
1
Number of Terminals
8
6
Off-state Isolation-Nom
76 dB
71 dB
On-state Resistance Match-Nom
1 Ω
0.06 Ω
On-state Resistance-Max (Ron)
60 Ω
1.4 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
120 ns
45 ns
Switch-on Time-Max
200 ns
35 ns
Switching
BREAK-BEFORE-MAKE
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.65 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
240
Compare ISL5120CB-T with alternatives
Compare ADG820BRT-REEL7 with alternatives