ISL43L210IHZ-T
vs
ISL43L210IHZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
TSSOP
SC
Package Description
TSSOP,
TSSOP, TSSOP6,.08
Pin Count
6
706
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
2
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Off-state Isolation-Nom
70 dB
70 dB
On-state Resistance Match-Nom
0.005 Ω
0.005 Ω
On-state Resistance-Max (Ron)
0.6 Ω
0.6 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
4.5 V
4.5 V
Supply Voltage-Min (Vsup)
1.1 V
1.1 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
10 ns
10 ns
Switch-on Time-Max
15 ns
15 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP6,.08
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare ISL43L210IHZ-T with alternatives