ISL43L121IU
vs
ISL43L121IUZ-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
MSOP-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
S-PDSO-G8
|
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NC
|
|
Number of Channels |
2
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Off-state Isolation-Nom |
62 dB
|
|
On-state Resistance Match-Nom |
0.005 Ω
|
|
On-state Resistance-Max (Ron) |
0.35 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
35 ns
|
|
Switch-on Time-Max |
40 ns
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare ISL43L121IU with alternatives