ISL43L120IR
vs
ISL43L120IU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RENESAS ELECTRONICS CORP
Part Package Code
SON
Package Description
3 X 3 MM, PLASTIC, MO-229-WEEC-1, DFN-8
Pin Count
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
62 dB
On-state Resistance Match-Nom
0.005 Ω
On-state Resistance-Max (Ron)
0.35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
35 ns
Switch-on Time-Max
40 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks