ISL43L120IR vs ISL43L111IH-T feature comparison

ISL43L120IR Intersil Corporation

Buy Now Datasheet

ISL43L111IH-T Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SON TSSOT
Package Description DFN-8 PLASTIC, MO-203AA, SC-70, 5 PIN
Pin Count 8 5
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPDT SPST
JESD-30 Code S-PDSO-N8 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 2 1
Number of Functions 2 1
Number of Terminals 8 5
Off-state Isolation-Nom 62 dB 65 dB
On-state Resistance Match-Nom 0.005 Ω
On-state Resistance-Max (Ron) 0.35 Ω 0.4 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.12,25 TSSOP6,.08
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 4.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.1 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Switch-off Time-Max 35 ns 12 ns
Switch-on Time-Max 40 ns 15 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 1.25 mm
Base Number Matches 4 1
Switching BREAK-BEFORE-MAKE

Compare ISL43L120IR with alternatives

Compare ISL43L111IH-T with alternatives