ISL43L111IHZ-T
vs
ISL43L120IUZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
PLASTIC, LEAD FREE, MO-187AA, MSOP-8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Date Of Intro
2017-09-26
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G5
S-PDSO-G8
Length
2 mm
3 mm
Number of Channels
1
2
Number of Functions
1
2
Number of Terminals
5
8
On-state Resistance-Max (Ron)
0.6 Ω
0.35 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
4.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.1 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
20 ns
35 ns
Switch-on Time-Max
30 ns
40 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
3 mm
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Off-state Isolation-Nom
62 dB
On-state Resistance Match-Nom
0.005 Ω
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL43L120IUZ with alternatives