ISL43L111IH-T
vs
ISL43L120IRZ-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
TSSOT
DFN, MSOP
Package Description
PLASTIC, MO-203AA, SC-70, 5 PIN
VSON, SOLCC8,.12,25
Pin Count
5
8, 8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G5
S-PDSO-N8
JESD-609 Code
e0
e3
Length
2 mm
3 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
NO
Number of Channels
1
2
Number of Functions
1
2
Number of Terminals
5
8
Off-state Isolation-Nom
65 dB
62 dB
On-state Resistance-Max (Ron)
0.4 Ω
0.35 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP6,.08
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Supply Voltage-Max (Vsup)
4.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.1 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
12 ns
35 ns
Switch-on Time-Max
15 ns
40 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
3 mm
Base Number Matches
1
1
On-state Resistance Match-Nom
0.005 Ω
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL43L111IH-T with alternatives
Compare ISL43L120IRZ-T with alternatives