ISL28325FUZ-T13
vs
ISL28325FBZ-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
MSOP, SOIC
SOICN
Package Description
TSSOP, TSSOP8,.19
ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8
Pin Count
8, 8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Bias Current-Max (IIB) @25C
0.005 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-21 V
-21 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
0.4 V/us
0.4 V/us
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
21 V
21 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1200
1200
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
M8.15E
Samacsys Manufacturer
Renesas Electronics
Compare ISL28325FUZ-T13 with alternatives
Compare ISL28325FBZ-T7 with alternatives