ISL28288FBZ-T7 vs ISL28238FBZ-T7 feature comparison

ISL28288FBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

ISL28238FBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code SOICN
Package Description ROHS COMPLIANT, SOIC-8 SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code M8.15E
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 80 µA 0.00008 µA
Common-mode Reject Ratio-Nom 100 dB 98 dB
Input Offset Voltage-Max 2000 µV 650 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUT LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Slew Rate-Nom 0.14 V/us 4.8 V/us
Supply Voltage Limit-Max 5.75 V 5.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300 4500
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 13 MHz
Bias Current-Max (IIB) @25C 0.00003 µA
Common-mode Reject Ratio-Min 75 dB
Frequency Compensation NO
Input Offset Current-Max (IIO) 0.000035 µA
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method REEL
Power NO
Programmable Power NO
Supply Current-Max 1.4 mA
Voltage Gain-Min 200000
Wideband NO

Compare ISL28288FBZ-T7 with alternatives