ISL28286FUZ
vs
ISL28278FAZ-T7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
ROHS COMPLIANT, MSOP-10
|
QSOP-16
|
Pin Count |
10
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0025 µA
|
0.00003 µA
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
0.00003 µA
|
Common-mode Reject Ratio-Nom |
115 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
650 µV
|
450 µV
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.9022 mm
|
Low-Bias |
NO
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
2
|
2
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
SSOP16,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.7272 mm
|
Slew Rate-Min |
0.1 V/us
|
|
Slew Rate-Nom |
0.17 V/us
|
0.14 V/us
|
Supply Current-Max |
0.175 mA
|
0.175 mA
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
400
|
300
|
Voltage Gain-Min |
275000
|
190000
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3.9116 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Packing Method |
|
TAPE AND REEL
|
Programmable Power |
|
NO
|
|
|
|
Compare ISL28286FUZ with alternatives
Compare ISL28278FAZ-T7 with alternatives