ISL28271FAZ vs ISL28270IAZ-T13 feature comparison

ISL28271FAZ Intersil Corporation

Buy Now Datasheet

ISL28270IAZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QSOP SOIC
Package Description ROHS COMPLIANT, PLASTIC, QSOP-16 ROHS COMPLIANT, PLASTIC, QSOP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.00003 µA 0.0025 µA
Bandwidth (3dB)-Nom 0.18 MHz 0.24 MHz
Common-mode Reject Ratio-Min 80 dB 90 dB
Input Offset Current-Max (IIO) 0.00008 µA 0.0015 µA
Input Offset Voltage-Max 1200 µV 225 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 4.9022 mm
Moisture Sensitivity Level 3 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 3.9116 mm
Base Number Matches 2 1
Pbfree Code Yes
Supply Voltage Limit-Max 5.5 V
Voltage Gain-Max 1000
Voltage Gain-Min 100
Voltage Gain-Nom 200

Compare ISL28271FAZ with alternatives

Compare ISL28270IAZ-T13 with alternatives