ISL28268FUZ
vs
ISL28268FUZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS INC
Part Package Code
MSOP
MSOP
Package Description
ROHS COMPLIANT, MSOP-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00008 µA
0.00008 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Common-mode Reject Ratio-Nom
98 dB
98 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2600 µV
2600 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
3 mm
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.1 V/us
0.1 V/us
Supply Current-Max
0.11 mA
Supply Voltage Limit-Max
5.75 V
5.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
200
200
Voltage Gain-Min
75000
Wideband
NO
Width
3 mm
3 mm
Base Number Matches
3
1
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
NOT SPECIFIED
Compare ISL28268FUZ with alternatives
Compare ISL28268FUZ with alternatives